Subtotal (1 unit)*
$4.55
(exc. GST)
$5.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 94 unit(s) ready to ship from another location
- Plus 162 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.55 |
*price indicative
- RS Stock No.:
- 185-4607
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | AA | |
| Number of Cells | 10 | |
| Sub Type | Battery Holder | |
| Mount Type | Snap-in | |
| Body Material | Polypropylene | |
| Termination Type | Snap | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Length | 78.5mm | |
| Height | 29.8mm | |
| Diameter | 14.5mm | |
| Width | 58.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size AA | ||
Number of Cells 10 | ||
Sub Type Battery Holder | ||
Mount Type Snap-in | ||
Body Material Polypropylene | ||
Termination Type Snap | ||
Series RS PRO | ||
Standards/Approvals No | ||
Length 78.5mm | ||
Height 29.8mm | ||
Diameter 14.5mm | ||
Width 58.5mm | ||
- COO (Country of Origin):
- CN
Battery Holder suitable AA size x10 cell with SNAP Terminal
Single & multiple cell battery holders. Used to contain cells when inserted into battery compartments
Related links
- RS PRO AA Battery Holder Coil Spring
- RS PRO AA Battery Holder Solder Tag
- RS PRO AA Battery Holder Surface Mount
- RS PRO AA Battery Holder Spring
- RS PRO 1/2 AA Battery Holder Switch
- RS PRO 1/2 AA Battery Holder Coil Spring
- Wurth Elektronik CR2025 Battery Holder Prong Snap
- RS PRO 1/2 AA Battery Holder Surface Mount