RS PRO C Battery Holder Solder Tag
- RS Stock No.:
- 185-4616
- Distrelec Article No.:
- 304-18-283
- Brand:
- RS PRO
Subtotal (1 unit)*
$3.53
(exc. GST)
$3.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.53 |
*price indicative
- RS Stock No.:
- 185-4616
- Distrelec Article No.:
- 304-18-283
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | C | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 6 | |
| Mount Type | Snap-in | |
| Body Material | Polypropylene | |
| Termination Type | Solder Tag | |
| Length | 159mm | |
| Height | 24.9mm | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Width | 57.3mm | |
| Diameter | 26.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size C | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 6 | ||
Mount Type Snap-in | ||
Body Material Polypropylene | ||
Termination Type Solder Tag | ||
Length 159mm | ||
Height 24.9mm | ||
Series RS PRO | ||
Standards/Approvals No | ||
Width 57.3mm | ||
Diameter 26.2mm | ||
- COO (Country of Origin):
- CN
Battery Holder suitable C size x 6 cell with Tag
Single & multiple cell battery holders. Used to contain cells when inserted into battery compartments












