RS PRO C Battery Holder Solder Tag

Subtotal (1 unit)*

$5.85

(exc. GST)

$6.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.85

*price indicative

RS Stock No.:
185-4738
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Holder

Compatible Battery Size

C

Sub Type

Battery Holder

Number of Cells

3

Mount Type

Snap-in

Body Material

Polypropylene

Termination Type

Solder Tag

Diameter

26.2mm

Standards/Approvals

No

Height

31mm

Length

84mm

Width

58.5mm

Series

RS PRO

COO (Country of Origin):
CN
Safety Battery Holder suitable C size x 3 cell with Tag

Single & multiple cell battery holders. Used to contain cells when inserted into battery compartments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy