TDK 100 nF Multilayer Ceramic Capacitor, 250V dc, +5 %, Through Hole Radial
- RS Stock No.:
- 194-0649
- Mfr. Part No.:
- FG22C0G2E104JRT00
- Brand:
- TDK
Subtotal (1 pack of 10 units)*
$24.48
(exc. GST)
$26.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 160 unit(s) shipping from 18 November 2026
- Plus 150 unit(s) shipping from 25 November 2026
- Plus 500 unit(s) shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.448 | $24.48 |
*price indicative
- RS Stock No.:
- 194-0649
- Mfr. Part No.:
- FG22C0G2E104JRT00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V dc | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | +5 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | FG | |
| Height | 8.5mm | |
| Standards/Approvals | RoHS | |
| Width | 4.5mm | |
| Length | 7.5mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V dc | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Dielectric C0G | ||
Tolerance +5 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series FG | ||
Height 8.5mm | ||
Standards/Approvals RoHS | ||
Width 4.5mm | ||
Length 7.5mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- DE
The TDKs FG series 0. 1uF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Related links
- TDK 100 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±20 %
- TDK 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
