Molex 218216 Series Right Angle Surface PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.03

(exc. GST)

$12.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$11.03
10 - 24$10.14
25 +$9.15

*price indicative

RS Stock No.:
197-086
Mfr. Part No.:
2182160410
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

218216

Product Type

PCB Header

Pitch

3mm

Current

12.5A

Number of Contacts

4

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

High Copper Alloy

Contact Plating

Matt Tin

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Standards/Approvals

EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC

Voltage

600Vrms

COO (Country of Origin):
CN
The Molex PCB Header is a surface mount component featuring a 3.00mm pitch and a dual row design with 4 circuits. It is glow wire capable and includes solder nails for secure attachment. Constructed from high copper alloy, it has matte tin plating for both mating and termination, ensuring reliable conductivity. The header is made from liquid crystal polymer for enhanced durability and operates effectively within a temperature range of 40° to +125°C. The termination interface style is surface mount, making it suitable for various PCB applications.

Polarized to mating part

Polarized to PCB

Shrouded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy