Get a bulk buy discount
Add 5 more to save $7.35
View bulk pricing optionsSubtotal (1 unit)*
$8.27
(exc. GST)
$9.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.27 | - |
| 5 + | $6.80 | $7.35 |
*price indicative
- RS Stock No.:
- 185-4609
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | C | |
| Product Type | Battery Holder | |
| Number of Cells | 8 | |
| Sub Type | Battery Holder | |
| Mount Type | Snap-in | |
| Body Material | Polypropylene | |
| Termination Type | Solder Tag | |
| Width | 58.5mm | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Length | 106.5mm | |
| Height | 45mm | |
| Diameter | 26.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size C | ||
Product Type Battery Holder | ||
Number of Cells 8 | ||
Sub Type Battery Holder | ||
Mount Type Snap-in | ||
Body Material Polypropylene | ||
Termination Type Solder Tag | ||
Width 58.5mm | ||
Series RS PRO | ||
Standards/Approvals No | ||
Length 106.5mm | ||
Height 45mm | ||
Diameter 26.2mm | ||
- COO (Country of Origin):
- CN
Battery Holder suitable C size x 8 cell with Tag
Single & multiple cell battery holders. Used to contain cells when inserted into battery compartments
