Wurth Elektronik CR2016, CR2025, CR2032 Battery Holder Prong Snap
- RS Stock No.:
- 184-2304
- Mfr. Part No.:
- 79523141
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.36
(exc. GST)
$8.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 155 unit(s) ready to ship from another location
- Plus 290 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $1.472 | $7.36 | - |
| 125 - 245 | $1.452 | $7.26 | 1% |
| 250 + | $1.428 | $7.14 | 2% |
*price indicative
- RS Stock No.:
- 184-2304
- Mfr. Part No.:
- 79523141
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Battery Holder | |
| Compatible Battery Size | CR2016, CR2025, CR2032 | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Surface | |
| Body Material | Phosphor Bronze | |
| Termination Type | Prong Snap | |
| Height | 3.3mm | |
| Width | 19.8mm | |
| Standards/Approvals | No | |
| Diameter | 20mm | |
| Length | 30.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Battery Holder | ||
Compatible Battery Size CR2016, CR2025, CR2032 | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Surface | ||
Body Material Phosphor Bronze | ||
Termination Type Prong Snap | ||
Height 3.3mm | ||
Width 19.8mm | ||
Standards/Approvals No | ||
Diameter 20mm | ||
Length 30.5mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WA-BCMC is a SMT mount, battery holder made of phosphor bronze material.
RoHS compliant
Halogen free
Nickel surface
Operating temperature ranges between -30 °C to 85 °C
Related links
- Wurth Elektronik CR2016 CR2032 Battery Holder Prong Snap
- Wurth Elektronik CR2032 Battery Holder Prong Snap
- Wurth Elektronik CR2025 Battery Holder Prong Snap
- Wurth Elektronik CR2016 CR2025 Battery Holder
- HARWIN CR2016 CR2032 Battery Holder Solder Tag
- Wurth Elektronik CR2430 Battery Holder Prong Snap
- Wurth Elektronik CR2450 Battery Holder Prong Snap
- Keystone CR2016 CR2032 Battery Contact Top Spring Arm
