Wurth Elektronik CR2450 Battery Holder Prong Snap
- RS Stock No.:
- 184-1805
- Mfr. Part No.:
- 79578211
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$377.20
(exc. GST)
$415.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 800 | $1.886 | $377.20 | - |
| 1000 + | $1.697 | $339.40 | 10% |
*price indicative
- RS Stock No.:
- 184-1805
- Mfr. Part No.:
- 79578211
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Compatible Battery Size | CR2450 | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Surface | |
| Body Material | PBT, Phosphor Bronze | |
| Termination Type | Prong Snap | |
| Diameter | 24mm | |
| Standards/Approvals | No | |
| Height | 9.5mm | |
| Length | 29.35mm | |
| Width | 26.75mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Compatible Battery Size CR2450 | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Surface | ||
Body Material PBT, Phosphor Bronze | ||
Termination Type Prong Snap | ||
Diameter 24mm | ||
Standards/Approvals No | ||
Height 9.5mm | ||
Length 29.35mm | ||
Width 26.75mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WA-BCPH is a THT mount, 2450 type, battery holder. It has PBT base material and black base colour.
RoHS approval certification
Halogen free certification
Nickel contact plating
Operating temperature ranges between -25 °C to 85 °C
Related links
- Wurth Elektronik CR2450 Battery Holder Prong Snap
- Wurth Elektronik CR2032 Battery Holder Prong Snap
- Wurth Elektronik CR2025 Battery Holder Prong Snap
- Wurth Elektronik CR2430 Battery Holder Prong Snap
- Wurth Elektronik CR2016 CR2032 Battery Holder Prong Snap
- Takachi Electric Industrial CR2450 Battery Holder
- Takachi Electric Industrial CR2450 Battery Holder Button
- RS PRO CR2450 Battery Holder Solder Tag
