Wurth Elektronik CR2032 Battery Holder Prong Snap

This image is representative of the product range

Get a bulk buy discount

Add 350 more to save 10%

View bulk pricing options

Subtotal (1 bag of 70 units)*

$127.05

(exc. GST)

$139.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
70 - 280$1.815$127.05-
350 +$1.633$114.3110%

*price indicative

RS Stock No.:
184-1803
Mfr. Part No.:
79548211
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Compatible Battery Size

CR2032

Product Type

Battery Holder

Number of Cells

1

Sub Type

Battery Holder

Mount Type

Through Hole

Body Material

Phosphor Bronze

Termination Type

Prong Snap

Standards/Approvals

No

Width

18.1mm

Diameter

20mm

Length

23.2mm

Height

6.4mm

COO (Country of Origin):
CN
The Wurth Elektronik WA-BCPH is a THT mount, 2032 type, battery holder. It has PA66 base material and black base colour.

RoHS compliant

Halogen free

Phosphor bronze contact material

Operating temperature ranges between -25 °C to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy