Yageo RC 1 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-071RL

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $1.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

$5.40

(exc. GST)

$5.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900$0.054$5.40-
1000 - 1900$0.053$5.30$1.00
2000 +$0.052$5.20$4.00

*price indicative

Packaging Options:
RS Stock No.:
242-7158
Distrelec Article No.:
304-41-310
Mfr. Part No.:
RC1206FR-071RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

1Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC

Maximum Operating Temperature

155°C

Width

1.6mm

Height

550μm

Length

3.1mm

Termination Style

Solder

Standards/Approvals

EN, IEC, RoHS

1206 Format RC1206 Series Reels (Zero to 910Ω)


Suitable for pick and place machinery

Sold in reel of 5000

Each (In a Pack of 5000)
$0.02
Each (On a Tape of 100)
$0.027
Each (On a Tape of 100)
$0.025
Each (On a Tape of 100)
$0.036

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy