HARWIN CR2016, CR2025, CR2032 Battery Holder Solder Tag
- RS Stock No.:
- 161-3608
- Mfr. Part No.:
- S8401-46
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 300 units)*
$541.50
(exc. GST)
$595.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 300 - 1200 | $1.805 | $541.50 |
| 1500 + | $1.625 | $487.50 |
*price indicative
- RS Stock No.:
- 161-3608
- Mfr. Part No.:
- S8401-46
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Battery Holder | |
| Compatible Battery Size | CR2016, CR2025, CR2032 | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | PCB | |
| Body Material | Nylon | |
| Termination Type | Solder Tag | |
| Width | 16.9mm | |
| Length | 22.9mm | |
| Diameter | 20mm | |
| Height | 6.6mm | |
| Series | S8401 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Battery Holder | ||
Compatible Battery Size CR2016, CR2025, CR2032 | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type PCB | ||
Body Material Nylon | ||
Termination Type Solder Tag | ||
Width 16.9mm | ||
Length 22.9mm | ||
Diameter 20mm | ||
Height 6.6mm | ||
Series S8401 | ||
Standards/Approvals No | ||
Suitable for CR2032 and BR2032 (Ø20mm x 3.2mm) Coin Cell Batteries.
Vertical for minimal PCB footprint.
Related links
- HARWIN CR2016 CR2032 Battery Holder Solder Tag
- Wurth Elektronik CR2016 CR2032 Battery Holder Prong Snap
- Keystone CR2016 CR2032 Battery Contact Top Spring Arm
- RS PRO CR2032 Battery Holder Solder Tag
- HARWIN CR1216, CR1225 Battery Holder Solder Tag
- HARWIN CR1225, CR1216 Battery Holder Solder Tag
- Takachi Electric Industrial CR2025, CR2032 Battery Holder
- Keystone CR2032 CR2025 Battery Holder Top Spring Arm
