Wurth Elektronik CR2025 Battery Holder Prong Snap
- RS Stock No.:
- 184-2392
- Mfr. Part No.:
- 79528211
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$13.63
(exc. GST)
$15.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 175 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.726 | $13.63 |
*price indicative
- RS Stock No.:
- 184-2392
- Mfr. Part No.:
- 79528211
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Battery Holder | |
| Compatible Battery Size | CR2025 | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Surface | |
| Body Material | Polybutylene Terephthalate | |
| Termination Type | Prong Snap | |
| Diameter | 20mm | |
| Width | 22.8mm | |
| Length | 27.8mm | |
| Standards/Approvals | No | |
| Height | 8.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Battery Holder | ||
Compatible Battery Size CR2025 | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Surface | ||
Body Material Polybutylene Terephthalate | ||
Termination Type Prong Snap | ||
Diameter 20mm | ||
Width 22.8mm | ||
Length 27.8mm | ||
Standards/Approvals No | ||
Height 8.8mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WA-BCPH is a THT mount, 2025, 2032 type, battery holder. It has PBT base material and black base colour.
RoHS compliant
Halogen free
Phosphor bronze contact material
Operating temperature ranges between -25 °C to 85 °C
Related links
- Wurth Elektronik CR2025 Battery Holder Prong Snap
- Wurth Elektronik CR2016 CR2032 Battery Holder Prong Snap
- Wurth Elektronik CR2032 Battery Holder Prong Snap
- Wurth Elektronik CR2430 Battery Holder Prong Snap
- Wurth Elektronik CR2450 Battery Holder Prong Snap
- Wurth Elektronik CR2016 CR2025 Battery Holder
- Keystone CR2025 Battery Holder Top Spring Arm
- Keystone CR2032 CR2025 Battery Holder Top Spring Arm
