Wurth Elektronik CR2016, CR2025, CR2032 Battery Holder Prong Snap
- RS Stock No.:
- 184-1798
- Mfr. Part No.:
- 79523141
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$503.50
(exc. GST)
$554.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $1.007 | $503.50 |
| 2500 + | $0.906 | $453.00 |
*price indicative
- RS Stock No.:
- 184-1798
- Mfr. Part No.:
- 79523141
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Compatible Battery Size | CR2016, CR2025, CR2032 | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Surface | |
| Body Material | Phosphor Bronze | |
| Termination Type | Prong Snap | |
| Width | 19.8mm | |
| Diameter | 20mm | |
| Standards/Approvals | No | |
| Height | 3.3mm | |
| Length | 30.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Compatible Battery Size CR2016, CR2025, CR2032 | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Surface | ||
Body Material Phosphor Bronze | ||
Termination Type Prong Snap | ||
Width 19.8mm | ||
Diameter 20mm | ||
Standards/Approvals No | ||
Height 3.3mm | ||
Length 30.5mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WA-BCMC is a SMT mount, battery holder made of phosphor bronze material.
RoHS compliant
Halogen free
Nickel surface
Operating temperature ranges between -30 °C to 85 °C
Related links
- Wurth Elektronik CR2016 CR2032 Battery Holder Prong Snap
- Wurth Elektronik CR2032 Battery Holder Prong Snap
- Wurth Elektronik CR2025 Battery Holder Prong Snap
- Wurth Elektronik CR2016 CR2025 Battery Holder
- HARWIN CR2016 CR2032 Battery Holder Solder Tag
- Wurth Elektronik CR2430 Battery Holder Prong Snap
- Wurth Elektronik CR2450 Battery Holder Prong Snap
- Keystone CR2016 CR2032 Battery Contact Top Spring Arm
