3M 56412 Transparent Tissue, Fabric Backing, 25mm x 50 m
- RS Stock No.:
- 594-373
- Mfr. Part No.:
- 7100282068
- Brand:
- 3M
Subtotal (1 unit)*
$36.34
(exc. GST)
$39.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 15 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.34 |
*price indicative
- RS Stock No.:
- 594-373
- Mfr. Part No.:
- 7100282068
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Double Coated Tape | |
| Backing Material | Fabric | |
| Product Type | Tissue | |
| Width | 25mm | |
| Length | 50m | |
| Thickness | 25mm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | 56412 | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Double Coated Tape | ||
Backing Material Fabric | ||
Product Type Tissue | ||
Width 25mm | ||
Length 50m | ||
Thickness 25mm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name 56412 | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Tissue, 25mm Width, 50m Length - 7100282068
This tissue product is a double-coated adhesive tape designed for industrial bonding where a thin, transparent adhesive is required. It combines an acrylic adhesive with a paper-like backing to provide a discreet, low-profile bond suited to assembly and mounting tasks in controlled environments. The tape is supplied on a roll and is intended for use where a clear, double-sided bonding solution is needed.
Features & Benefits
• Acrylic adhesive provides high-shear holding strength and chemical resistance
• Maximum operating temperature 121°C enables short-term heat exposure
• Thickness 0.12mm ensures minimal bond-line gap for precise joins
• ISO 9001-aligned manufacturing delivers consistent batch quality
• Transparent backing yields low-visibility bonds for cosmetic assemblies
• Double-coated format simplifies two-surface adhesion in one product
• Maximum operating temperature 121°C enables short-term heat exposure
• Thickness 0.12mm ensures minimal bond-line gap for precise joins
• ISO 9001-aligned manufacturing delivers consistent batch quality
• Transparent backing yields low-visibility bonds for cosmetic assemblies
• Double-coated format simplifies two-surface adhesion in one product
**Applications**
• Suitable for permanent panel bonding in electrical cabinets
• Ideal for securing components during electronics assembly processes
• Used for fixing decorative trim in mechanical enclosures
• Suitable for mounting lightweight sensors and wiring looms
• Can be used for laminating thin substrates in automation fixtures
• Ideal for securing components during electronics assembly processes
• Used for fixing decorative trim in mechanical enclosures
• Suitable for mounting lightweight sensors and wiring looms
• Can be used for laminating thin substrates in automation fixtures
What backing material should I expect and how does it behave?
The backing is a tissue-type material that conforms to irregular surfaces and offers good initial tack distribution for thin substrates.
How is the tape presented for use in production?
It is supplied as a roll format with a continuous length for machine or hand dispensing during assembly operations.
Which industries will find the adhesive chemistry most relevant?
Acrylic-based adhesion suits electronics and electrical applications where moderate heat resistance and long-term shear performance are required.
What width options are available for process integration?
This specific roll is provided at a 25mm width suitable for narrow runways, splicing, and component-level bonding.
How does the tapes colour affect Visual integration?
The transparent finish minimises Visual impact when applied between substrates, preserving aesthetic appearance in visible assemblies.
Related links
- 3M 3MTM 56412 Transparent Tissue Tissue Backing, 19mm x 50 m
- 3M 3MTM 56412 Transparent Tissue Tissue Backing, 12mm x 50 m
- 3M 3MTM 56212 Transparent Tissue Tissue Backing, 25mm x 50 m
- 3M 3M Double Coated Tissue Tape 56412 Transparent Tissue Tissue Backing, 50mm x 50 m
- 3M 3MTM 56212 Transparent Tissue Tissue Backing, 12mm x 50 m
- 3M 3MTM 56415 Transparent Tissue Tissue Backing, 25mm x 50 m
- 3M 3M Transparent Tissue Tissue Backing, 19mm x 50 m
- 3M 3M Double Coated Tissue Tape 56212 Transparent Tissue Tissue Backing, 50mm x 50 m