Flexitog Base Layer, L Black
- RS Stock No.:
- 283-0952
- Mfr. Part No.:
- X150LJ-M-L
- Brand:
- Flexitog
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0952
- Mfr. Part No.:
- X150LJ-M-L
- Brand:
- Flexitog
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Product Type | Base Layer | |
| Size | L | |
| Colour | Black | |
| Sub Type | Thermal Long John | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Product Type Base Layer | ||
Size L | ||
Colour Black | ||
Sub Type Thermal Long John | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- Flexitog Black Base Layer, L
- Flexitog Black Base Layer, XL
- UPower Black 100% Polyester Base Layer, L
- Regatta Professional Black 92% Polyester L
- Dickies Black Base Layer, L
- Mascot Workwear Black 60% Modacrylic Cotton Base Layer, L
- Mascot Workwear Black 60% Modacrylic 1% Carbon Fibre Base Layer, L
- Flexitog Black Work Glove
