Mascot Workwear Base Layer, L Black 60% Modacrylic, Cotton, Carbon Fibre

Subtotal (1 unit)*

$218.52

(exc. GST)

$240.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.52

*price indicative

RS Stock No.:
637-103
Mfr. Part No.:
50121-929-010-L
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Base Layer

Size

L

Colour

Black

Sub Type

Shirt

Material

60% Modacrylic, Cotton, Carbon Fibre

Standards/Approvals

OEKO-TEX100, EN 1149-5, EN 1149-3, EN ISO 11612 (A1, B1, C1, F1), EN 61482-1-1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mascot Workwear Functional Under Shirt is a multi-protective base layer designed for industrial environments requiring flame-retardant and anti-static protection. Made from a blend of modacrylic, cotton, and carbon fibres, it offers a modern, close fit with excellent freedom of movement and long-lasting durability. It is compliant to OEKO TEX STANDARD 100, EN 1149-3, EN 1149-5, EN ISO 11612 (A1, B1, C1, F1) and EN 61482-1-1 standards.

Contrast stitching

Round neck

Modern and close fit

Washing instruction printed on the fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy