Dickies Base Layer, L Black
- RS Stock No.:
- 325-856
- Mfr. Part No.:
- DK0A4YY6BLK1
- Brand:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 325-856
- Mfr. Part No.:
- DK0A4YY6BLK1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Base Layer | |
| Size | L | |
| Colour | Black | |
| Sub Type | Leggings | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Base Layer | ||
Size L | ||
Colour Black | ||
Sub Type Leggings | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KE
The Dickies Women's Double Pocket Leggings combine practicality and style to support your active lifestyle. The close-to-body fit ensures comfort throughout the day, while its design adds a touch of sophistication to your look.
Double pockets to stash essentials
Black Colour
Textured design
Related links
- Dickies Black Base Layer, 2XL
- Dickies Black Base Layer, S
- Dickies Black Base Layer, XL
- Dickies Black Base Layer, M
- Flexitog Black Base Layer, L
- Mascot Workwear Black 60% Modacrylic 1% Carbon Fibre Base Layer, L
- UPower Black 100% Polyester Base Layer, L
- Mascot Workwear Black 60% Modacrylic Cotton Base Layer, L
