Flexitog Base Layer, XL Black
- RS Stock No.:
- 283-0953
- Mfr. Part No.:
- X150LS-L-XL
- Brand:
- Flexitog
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-0953
- Mfr. Part No.:
- X150LS-L-XL
- Brand:
- Flexitog
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Size | XL | |
| Product Type | Base Layer | |
| Colour | Black | |
| Sub Type | Thermal Long John | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Size XL | ||
Product Type Base Layer | ||
Colour Black | ||
Sub Type Thermal Long John | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- Flexitog Black Base Layer, XL
- Flexitog Black Base Layer, L
- Dickies Black Base Layer, XL
- Portwest Black Merino Wool Base Layer, XL
- CODUPAL Black 1% Carbon Fibre 58% Modacrylic XL
- Mascot Workwear Black Cotton 1% Carbon Fibre Base Layer, XL
- Regatta Professional Black 92% Polyester/8% Elastane Base Layer, XL
- Regatta Professional Black 92% Polyester XL
