FAG 6206-2Z 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 137-1667
- Mfr. Part No.:
- 6206-2Z
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$10.98
(exc. GST)
$12.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 62 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $10.98 | - |
| 13 - 24 | $10.77 | 1% |
| 25 + | $10.56 | 3% |
*price indicative
- RS Stock No.:
- 137-1667
- Mfr. Part No.:
- 6206-2Z
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 11.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 20.7kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Limiting Speed | 13800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 11.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 20.7kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Limiting Speed 13800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Schaeffler 2 Light Series Ball Bearing, 30mm Inside Diameter, 62mm Outside Diameter - 6206-2Z
This ball bearing, designed by Schaeffler, is a single row deep groove variant known for its reliability and efficiency. With an inside diameter of 30mm and an outside diameter of 62mm, it is engineered to perform under various conditions, making it ideal for diverse industrial applications. The robust design features a sealing arrangement that ensures the bearing remains protected at both ends, enhancing its operational life.
Features & Benefits
• Steel construction provides durability and strength
• Single row design reduces friction for smoother operation
• Sealed on both sides to prevent contamination
• Suitable for high dynamic loads, rated up to 20.7 kN
• Designed for parallel bore for versatile mounting options
Applications
• Used in machinery for smooth rotational movement
• Suitable for automotive where reliability is crucial
• Effective in electric motors for enhanced performance
• Utilised in conveyor systems requiring dependable motion
• Applied in robotics for precise movements
What load ratings can this bearing handle?
It features a static load rating of 11.3 kN and a dynamic load rating of 20.7 kN, making it suitable for heavy-duty use in various settings.
What materials are used in the construction of this bearing?
The bearing is made from high-quality steel, including components such as the balls, cage, and outer race, ensuring longevity and performance.
Can this bearing be used in outdoor applications?
While it is shielded on both sides, it is recommended to use this bearing in environments where exposure to harsh elements is minimised to extend its life.
Deep Groove Ball Bearings
FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.
Features and Benefits
• Low noise levels;• Improved sealing;• Lower friction;• Cost-effective
Product Application Information
Open bearings are suitable for high speeds. Due to the manufacturing process, they have turned recesses for sealing washers and sealing shields.
Suffixes
2Z - Gap seals on both sides. These bearings are greased using a high-quality grease, lubricated for life and suitable for high speeds;2HRS - Lip seals on both sides made from nitrile butadiene rubber. These bearings have an improved sealing function and retention in the outer ring. They are greased using a high-quality grease, lubricated for life and suitable for moderate speeds;2BRS - Non-contact seals on both sides. Their friction level is as low as with the gap seals. In addition, they offer better protection against the ingress of dust and the escape of lubricant;2RSR - Lip seals on both sides made from nitrile butadiene rubber NBR and are suitable for moderate speeds;C - Modified internal construction in Generation C
FAG
Related links
- SKF W 6206-2Z 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- RS PRO 6206-2Z 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- FAG 6206-2Z-C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z/C4 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z/C3WT 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z/C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- RS PRO 6206-2Z/C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
