Mascot Workwear Long Base Layer, 99 cm Anthracite Polyester

Subtotal (1 unit)*

$81.95

(exc. GST)

$90.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.95

*price indicative

RS Stock No.:
264-7756
Mfr. Part No.:
50178-870-182XL-3XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Base Layer

Size

99 cm

Colour

Anthracite

Sleeve Type

Long

Sub Type

Crossover

Material

Polyester

Standards/Approvals

Test JIS L1902:2002, Industrial care category C2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mascot Workwear MASCOT PARADA under shirt dark anthracite has lightweight fabric, the material is made with burnt bamboo which makes the product insulating, moisture wicking and antibacterial and perfect as a base layer with size 2XL - 3XL.

Elastic fabric that fits the body's curves

Quick drying

Round neck

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy