Engel Workwear Long Base Layer, XL Black 100% Polyester

N

This image is representative of the product range

Subtotal (1 unit)*

$41.61

(exc. GST)

$45.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.61

*price indicative

RS Stock No.:
839-650
Mfr. Part No.:
720-200-20-XL
Brand:
Engel Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Engel Workwear

Size

XL

Product Type

Base Layer

Colour

Black

Sub Type

Thermal Shirt

Sleeve Type

Long

Material

100% Polyester

Standards/Approvals

OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Engel Workwear Thermal shirt with long back transports sweat away from the body and out to the outer garment layers, and retains its high insulating property. High elasticity. Snug fit under other clothing.

Sweat-absorbent and moisture-wicking to retain high insulating properties

Extended back

Takes up little space under ordinary workwear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy