Mascot Workwear Short Base Layer, 99 cm Grey, Black Polyester
- RS Stock No.:
- 264-7762
- Mfr. Part No.:
- 50185-870-182XL-3XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$76.11
(exc. GST)
$83.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.11 |
*price indicative
- RS Stock No.:
- 264-7762
- Mfr. Part No.:
- 50185-870-182XL-3XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 99 cm | |
| Product Type | Base Layer | |
| Colour | Grey, Black | |
| Sub Type | Crossover | |
| Sleeve Type | Short | |
| Material | Polyester | |
| Standards/Approvals | Test JIS L1902:2002, Industrial care category C2 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 99 cm | ||
Product Type Base Layer | ||
Colour Grey, Black | ||
Sub Type Crossover | ||
Sleeve Type Short | ||
Material Polyester | ||
Standards/Approvals Test JIS L1902:2002, Industrial care category C2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mascot Workwear MASCOT PAVIA under shirt dark anthracite has lightweight fabric, the material is made with burnt bamboo which makes the product insulating, moisture wicking and antibacterial and seamless product with size 2XL - 3XL.
Elastic fabric that fits the body's curves
Quick drying
Fits both men and women thanks to its elasticity
Related links
- Mascot Workwear Anthracite Polyester Base Layer, 99 cm
- Mascot Workwear Grey 87 cm
- Mascot Workwear Grey 75 cm
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Grey 113 cm Waist
- Mascot Workwear Anthracite Polyester Base Layer, 87 cm
- Mascot Workwear Anthracite Polyester Base Layer, 75 cm
- Mascot Workwear Black 1% Carbon Fibre Cotton Base Layer, 3XL
- Mascot Workwear Black 60% Modacrylic 1% Carbon Fibre Base Layer, 3XL
