Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Grey 45 in Waist

Subtotal (1 unit)*

$76.11

(exc. GST)

$83.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.11

*price indicative

RS Stock No.:
264-7759
Mfr. Part No.:
50179-870-182XL-3XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Work Trouser

Gender

Unisex

Colour

Grey

Waist Size

45 in

Size

2XL/3XL

Material

Polyester, Elastane, Polyamide

Resistance Features

Anti-Bacterial

Series

MASCOT CROSSOVER

Knee Pad Pocket

No

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mascot Workwear MASCOT SEGURA functional under trouser dark anthracite is lightweight, elastic fabric that fits the body's curves and the material is made with burnt bamboo which makes the product insulating, moisture wicking and antibacterial with size 2XL - 3XL.

Quick drying

High comfort without side seams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy