Festo Stainless Steel Threaded, EN 10226-1 Threaded, Ball Valve
- RS Stock No.:
- 275-2894
- Mfr. Part No.:
- VZBA-1/4"-GG-63-T-22-F0304-V4V4T
- Brand:
- Festo
Subtotal (1 unit)*
$303.30
(exc. GST)
$333.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $303.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-2894
- Mfr. Part No.:
- VZBA-1/4"-GG-63-T-22-F0304-V4V4T
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | 1/4 in | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 7m³/h | |
| Inlet Thread Standard | EN 10226-1 | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | High Alloy Steel | |
| Standards/Approvals | ATEX, DIN 3202-M3, ISO 5211 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Model Number | 1686625 | |
| Maximum Operating Pressure | 63 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size 1/4 in | ||
Body Material Stainless Steel | ||
Flow Factor Kv 7m³/h | ||
Inlet Thread Standard EN 10226-1 | ||
Maximum Operating Temperature 200°C | ||
Handle Material High Alloy Steel | ||
Standards/Approvals ATEX, DIN 3202-M3, ISO 5211 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Model Number 1686625 | ||
Maximum Operating Pressure 63 bar | ||
- COO (Country of Origin):
- TW
Festo VZBA Series Ball Valve, Stainless Steel Ball, 63 Bar Operating Pressure - VZBA-1/4"-GG-63-T-22-F0304-V4V4T, Numeric Part Number: 1686625
Features & Benefits
Applications
Can this valve handle water?
Related links
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded, Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve DIN EN 10226-1
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1 in
