Festo Stainless Steel Threaded, EN 10226-1 ISO 5211 Threaded, Ball Valve, RP
- RS Stock No.:
- 271-7254
- Mfr. Part No.:
- VZBA-1/2"-GGG-63-32T-F0304-V4V4T
- Brand:
- Festo
Subtotal (1 unit)*
$590.19
(exc. GST)
$649.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $590.19 |
*price indicative
- RS Stock No.:
- 271-7254
- Mfr. Part No.:
- VZBA-1/2"-GGG-63-32T-F0304-V4V4T
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | 1/2 in | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | EN 10226-1 ISO 5211 | |
| Outlet Thread Standard | RP | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | High Alloy Steel | |
| Standards/Approvals | VDMA24364 zone III, EN 10226-1 ISO 5211, RoHS, ATEX | |
| Maximum Operating Pressure | 63 | |
| Model Number | 1692224 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size 1/2 in | ||
Body Material Stainless Steel | ||
Inlet Thread Standard EN 10226-1 ISO 5211 | ||
Outlet Thread Standard RP | ||
Maximum Operating Temperature 200°C | ||
Handle Material High Alloy Steel | ||
Standards/Approvals VDMA24364 zone III, EN 10226-1 ISO 5211, RoHS, ATEX | ||
Maximum Operating Pressure 63 | ||
Model Number 1692224 | ||
- COO (Country of Origin):
- TW
Festo VZBA Series Ball Valve, Stainless Steel Ball, 15mm Compression Fitting size - VZBA-1/2"-GGG-63-32T-F0304-V4V4T, Numeric Part Number: 1692224
This 3-way ball valve is engineered for precise fluid control in demanding applications. Constructed from high-alloy stainless steel, it offers durability and corrosion resistance. Capable of operating at pressures up to 63 Bar, it maintains optimal functionality in challenging environments. The valve features a threaded attachment with an Rp1/2 thread standard, facilitating straightforward installation.
Features & Benefits
• Soft sealing principle ensures effective closure
• Mechanical actuation provides reliable control
• Reversible flow direction offers flexible installation
• High corrosion resistance supports rigorous conditions
• Temperature range of -10 to 200°C accommodates diverse media
Applications
• Used in compressed air systems
• Ideal for controlling inert gases
• Suitable for managing neutral liquids
• Employed in high-pressure fluid control systems
• Effective in environments requiring low water vapour
Can this valve be used for water applications?
Yes, it is suitable for water without vapor.
Related links
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Shaft
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Pneumatic 3 Port Valve Actuator - Double Acting
