Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7771
- Mfr. Part No.:
- VZBA-1/2"-GGG-63-32T-F0304-V4V4T-PS30-R-90-4-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7771
- Mfr. Part No.:
- VZBA-1/2"-GGG-63-32T-F0304-V4V4T-PS30-R-90-4-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | ISO 8573-1:2010, ATEX | |
| Model Number | 1915746 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals ISO 8573-1:2010, ATEX | ||
Model Number 1915746 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-1/2-GGG-63-32T-F0304-V4V4T-PS30-R-90-4-C, Numeric Part Number:1915746
This actuated ball valve is a two-port valve equipped with a pneumatic actuator designed to provide automated flow control in industrial installations. It operates as an actuator device to manage on/off service and integrates with compressed Air systems where ATEX-rated equipment and clean pneumatic supply standards are required. The product suits setups needing automated two-way shut-off with pneumatic actuation.
Features and Benefits:
• Pneumatic actuator provides Rapid valve cycling for automated processes
• Supports two ports enabling straightforward flow isolation applications
• Conforms to ISO 8573-1:2010 for compressed Air quality assurance
• ATEX certification permits deployment in potentially explosive atmospheres
• Supports two ports enabling straightforward flow isolation applications
• Conforms to ISO 8573-1:2010 for compressed Air quality assurance
• ATEX certification permits deployment in potentially explosive atmospheres
Applications
• Suitable for automated process shut-off in industrial plants
• Ideal for gas handling where explosion protection is required
• Used with instrument Air systems demanding regulated Air quality
• Can be used for control of two-way pipelines in manufacturing
• Ideal for gas handling where explosion protection is required
• Used with instrument Air systems demanding regulated Air quality
• Can be used for control of two-way pipelines in manufacturing
What actuator type drives valve operation?
It is driven by a pneumatic actuator that converts Air pressure into mechanical motion.
How many flow connections does it provide?
The valve presents two ports configured for two-way on/off control.
Which standards relate to compressed Air for this device?
It aligns with ISO 8573-1:2010 specifications concerning compressed Air quality.
Is this suitable for hazardous-area installations?
Yes, it carries ATEX certification allowing use in atmospheres with explosion risk.
- RS Stock No. 2717269
- Mfr. Part No. VZBC-100-FF-16-22-F0710-V4V4T
Each
$5,897.45
- RS Stock No. 2717433
- Mfr. Part No. VZBC-80-FF-16-22-F07-V4V4T
Each
$3,956.12
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic Actuated Ball Valve - Shaft
- Festo Pneumatic 2 Port Actuated Ball Valve - Shaft
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators








