ALWAYSE Ball Transfer Unit with 25.4 mm diameter Stainless Steel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$45.06

(exc. GST)

$49.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$45.06
6 - 24$44.66
25 +$44.13

*price indicative

RS Stock No.:
687-944
Mfr. Part No.:
100615
Brand:
ALWAYSE
Find similar products by selecting one or more attributes.
Select all

Brand

ALWAYSE

Product Type

Ball Transfer Unit

Ball Diameter

25.4mm

Mount Type

2-Hole Flange

Case Material

Stainless Steel

Ball Material

Stainless Steel

Flange Length

69mm

Flange Width

51mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Two Hole Fitting Ball Transfer Unit


Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).

High load capacity

High profile

Self-cleaning hole

Mild steel, zinc plated

Fixing hole centres: 60mm x 32mm (Ø5mm hole)

Stainless Steel or Mild Steel, Zinc Plated


Note

Body is made from 304 Stainless Steel Non Magnetic. Ball is made from - AISI 420 (Equivalent to 420 s29:BS970) Magnetic

  • RS Stock No. 0687691
  • Mfr. Part No. 101923
Each
$70.40
  • RS Stock No. 3315759
  • Mfr. Part No. 7128
Each
$120.32
  • RS Stock No. 2006363
  • Mfr. Part No. 15011318
Each
$34.41
  • RS Stock No. 0687792
  • Mfr. Part No. 100513
Each
$35.87

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy