ALWAYSE Ball Transfer Unit with 25.4 mm diameter Steel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.16

(exc. GST)

$24.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 16 November 2026
  • Plus 25 unit(s) shipping from 16 November 2026
  • Plus 238 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$22.16
6 - 24$21.93
25 +$21.69

*price indicative

RS Stock No.:
687-770
Mfr. Part No.:
100613
Brand:
ALWAYSE
Find similar products by selecting one or more attributes.
Select all

Brand

ALWAYSE

Ball Diameter

25.4mm

Product Type

Ball Transfer Unit

Mount Type

2-Hole Flange

Maximum Load

55kg

Case Material

Steel

Ball Material

Steel

Flange Length

69mm

Flange Width

51mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

ALWAYSE Bolt Fixing Ball Transfer Unit


The ALWAYSE 2-hole flange mount bolt fixing ball transfer unit is a highly efficient device with a maximum load capacity is 55kg. This unit is used to move or transfer loads in all direction with a maximum speed of 1m/s. It is available in a wide choice of load capacities, sizes and fixings.

Note:

The body is made from normal plated mild steel material. The ball is made from - AISI 420 (Equivalent to 420 s29: BS970) magnetic.

Features and Benefits


Ball diameter is 25.4mm

Case material is normal plated mild steel

Flange length is 69mm and width is 51mm

High load capacity

High profile

Load ball material is steel with zinc plated

Self-cleaning hole

Operating temperature ranging between -30°C and 70°C

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

  • RS Stock No. 3315759
  • Mfr. Part No. 7128
Each
$120.32
  • RS Stock No. 0687691
  • Mfr. Part No. 101923
Each
$74.10
  • RS Stock No. 3314661
  • Mfr. Part No. 7125
Each
$191.31
  • RS Stock No. 3314655
  • Mfr. Part No. 7122
Each
$110.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy