ALWAYSE Ball Transfer Unit with 32 mm diameter Stainless Steel
- RS Stock No.:
- 687-887
- Mfr. Part No.:
- 102215
- Brand:
- ALWAYSE
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.44
(exc. GST)
$63.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $57.44 |
| 6 - 24 | $56.42 |
| 25 + | $55.66 |
*price indicative
- RS Stock No.:
- 687-887
- Mfr. Part No.:
- 102215
- Brand:
- ALWAYSE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 32mm | |
| Mount Type | 3-Hole Flange | |
| Maximum Load | 125kg | |
| Case Material | Stainless Steel | |
| Ball Material | Stainless Steel | |
| Flange Diameter | 73.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 32mm | ||
Mount Type 3-Hole Flange | ||
Maximum Load 125kg | ||
Case Material Stainless Steel | ||
Ball Material Stainless Steel | ||
Flange Diameter 73.7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ALWAYSE Bolt Fixing Ball Transfer Unit
The ALWAYSE 3-hole flange mount bolt fixing ball transfer unit is a highly efficient device with a maximum load capacity is 125kg. This unit is used to move or transfer loads in all direction with a maximum speed of 1m/s. It is available in a wide choice of load capacities, sizes and fixings.
Features and Benefits
Ball diameter is 32mm
Flange diameter is 73.7mm
Case material is stainless steel
Flange type fitting
3%-5% of load force required to start motion
2% of load force required to maintain motion
Load ball material is stainless steel with zinc plated
Self-cleaning hole in base of bearing cup
Operating temperature ranging between -30°C and 70°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- ALWAYSE Ball Transfer Unit with 40 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 15 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 22 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 30 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 39.7 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 19 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 22.2 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 25.4 mm diameter Stainless Steel
