ALWAYSE Ball Transfer Unit with 22 mm diameter Stainless Steel

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$52.35

(exc. GST)

$57.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 130 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$52.35-
6 - 24$51.441%
25 +$50.693%

*price indicative

RS Stock No.:
687-988
Mfr. Part No.:
522015
Brand:
ALWAYSE
Find similar products by selecting one or more attributes.
Select all

Brand

ALWAYSE

Product Type

Ball Transfer Unit

Ball Diameter

22mm

Mount Type

Circular Flange

Case Material

Stainless Steel

Flange Diameter

45mm

Ball Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Euro Ball Transfer Unit


Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to 70°C (continuous use, depending on seals used).

Features and Benefits


Main bearing cup toughened steel

Felt or plastic seal (except 15mm)

Self-cleaning hole

Flange type fitting

Fixing Clip


Fixing clips that allow fixing from either the top side of a ball deck or the underside. Suitable for deck thicknesses up to 4mm.

Stainless Steel or Mild Steel, Zinc Plated


  • RS Stock No. 0687837
  • Mfr. Part No. 522013
Each
$28.42
Each
$51.18
  • RS Stock No. 0687714
  • Mfr. Part No. 201923
Each
$150.15
  • RS Stock No. 0687613
  • Mfr. Part No. 201113
Each
$48.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy