TE Connectivity, 2302792-1 1.8 mm Pitch High Speed Backplane Connector, Vertical, 16 Column, 9 Row, 71 Way
- RS Stock No.:
- 786-982
- Mfr. Part No.:
- 2302792-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tube of 17 units)*
$2,263.34
(exc. GST)
$2,489.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $2,263.34 | $133.138 |
*price indicative
- RS Stock No.:
- 786-982
- Mfr. Part No.:
- 2302792-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Speed Backplane Connector | |
| Number of Contacts | 71 | |
| Current | 1A | |
| Number of Columns | 16 | |
| Orientation | Vertical | |
| Number of Rows | 9 | |
| Housing Material | Thermoplastic | |
| Pitch | 1.8mm | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 2302792-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Speed Backplane Connector | ||
Number of Contacts 71 | ||
Current 1A | ||
Number of Columns 16 | ||
Orientation Vertical | ||
Number of Rows 9 | ||
Housing Material Thermoplastic | ||
Pitch 1.8mm | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Series 2302792-1 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Connector delivers High speed backplane connectivity designed for demanding environments. This product excels in military and aerospace applications, ensuring robust performance and reliable data transfer.
Supports data transfer rates exceeding 32 Gb/s for high-performance applications
Modular design allows for numerous configurations with legacy connectors
Rugged multipoint contact system meets strict VITA vibration standards
Backward compatibility with MULTIGIG RT legacy products for seamless integration
Optimised contact integrity enhances overall signal performance
Related links
- TE Connectivity Vertical 9 Row, 89 Way
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Vertical 9 Row, 72 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 72 Way
