ALWAYSE Ball Transfer Unit with 19 mm diameter Stainless Steel
- RS Stock No.:
- 687-865
- Mfr. Part No.:
- 300615
- Brand:
- ALWAYSE
Get a bulk buy discount
Add 6 more to save $1.26
View bulk pricing optionsSubtotal (1 unit)*
$29.13
(exc. GST)
$32.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $29.13 | - |
| 6 - 24 | $28.92 | $1.26 |
| 25 + | $28.55 | $14.50 |
*price indicative
- RS Stock No.:
- 687-865
- Mfr. Part No.:
- 300615
- Brand:
- ALWAYSE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Ball Diameter | 19mm | |
| Product Type | Ball Transfer Unit | |
| Mount Type | 3-Hole Flange | |
| Case Material | Stainless Steel | |
| Flange Diameter | 61mm | |
| Ball Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Ball Diameter 19mm | ||
Product Type Ball Transfer Unit | ||
Mount Type 3-Hole Flange | ||
Case Material Stainless Steel | ||
Flange Diameter 61mm | ||
Ball Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Flange Fitting Ball Transfer Unit
Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).
Low friction movement of loads
3-5% of load force required to start motion
2% of load force required to maintain motion
Self-cleaning hole in base of bearing cup
Flange type fitting
Stainless Steel or Mild Steel, Zinc Plated
Related links
- ALWAYSE Ball Transfer Unit with 19 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 40 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 15 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 22 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 30 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 32 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 39.7 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 22.2 mm diameter Stainless Steel
