ALWAYSE Ball Transfer Unit with 40 mm diameter Stainless Steel
- RS Stock No.:
- 687-966
- Mfr. Part No.:
- 200315
- Brand:
- ALWAYSE
Subtotal (1 unit)*
$141.18
(exc. GST)
$155.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 152 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.18 |
*price indicative
- RS Stock No.:
- 687-966
- Mfr. Part No.:
- 200315
- Brand:
- ALWAYSE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 40mm | |
| Mount Type | 4-Hole Flange | |
| Case Material | Stainless Steel | |
| Ball Material | Stainless Steel | |
| Flange Length | 58.7mm | |
| Flange Width | 58.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 40mm | ||
Mount Type 4-Hole Flange | ||
Case Material Stainless Steel | ||
Ball Material Stainless Steel | ||
Flange Length 58.7mm | ||
Flange Width 58.7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Plate Fitting Ball Transfer Unit
Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).
Features and Benefits
• High profile;• Heavy duty fixing;• Flange type fitting
Product Application Information
Alwayse ball transfer units can be used for most applications in most industries due to their 340 kg load capacity.
Stainless Steel or Mild Steel, Zinc Plated
Related links
- ALWAYSE Ball Transfer Unit with 22 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 15 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 19 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 30 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 32 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 39.7 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 22.2 mm diameter Stainless Steel
