ALWAYSE Ball Transfer Unit with 22.2 mm diameter Stainless Steel

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$51.18

(exc. GST)

$56.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$51.18-
5 - 9$50.161%
10 - 24$48.794%
25 +$47.676%

*price indicative

RS Stock No.:
200-6379
Mfr. Part No.:
8002216
Brand:
ALWAYSE
Find similar products by selecting one or more attributes.
Select all

Brand

ALWAYSE

Product Type

Ball Transfer Unit

Ball Diameter

22.2mm

Mount Type

Press Fit

Ball Material

Stainless Steel

Ball Working Height

9.8mm

Standards/Approvals

No

COO (Country of Origin):
GB
The Alwayse Engineering 8002216 22mm press fit type ball transfer unit with stainless steel load ball is used to move or transfer loads in all directions.

Single dirt exit hole

Strong solid steel CNC precision machined body construction

Maximum operating temperature 70°C continuous, 100°C intermittent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy