SKF 2320 M/C3 100 mm ID 2 Row Ball Bearing -, 215 mm OD
- RS Stock No.:
- 207-9837
- Mfr. Part No.:
- 2320 M/C3
- Brand:
- SKF
Subtotal (1 unit)*
$4,324.59
(exc. GST)
$4,757.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,324.59 |
*price indicative
- RS Stock No.:
- 207-9837
- Mfr. Part No.:
- 2320 M/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 215mm | |
| Race Width | 73mm | |
| Ball Material | Steel | |
| Cage Material | Machined Metal | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 80kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 190kN | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 215mm | ||
Race Width 73mm | ||
Ball Material Steel | ||
Cage Material Machined Metal | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 80kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 190kN | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 4000rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 100mm and outside diameter 215mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Cylindrical type bore
Steel bearing
Related links
- SKF 2320 KM/C3 100 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 1320 K/C3 100 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 2220 M/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1320 K 100 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 1224 KM/C3 120 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 1224 M 120 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF NU 2320 ECP 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 2320 ECML/C4 100 mm ID Cylindrical Roller Bearing, 215 mm OD
