OPTIBELT 415 5M 9 Timing Belt 83 Teeth, 415 mm Length, 9 mm Width
- RS Stock No.:
- 217-1605
- Mfr. Part No.:
- 415 5M 9
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $3.38
View bulk pricing optionsSubtotal (1 unit)*
$17.45
(exc. GST)
$19.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $17.45 | - |
| 13 - 24 | $17.19 | $3.38 |
| 25 + | $16.85 | $15.00 |
*price indicative
- RS Stock No.:
- 217-1605
- Mfr. Part No.:
- 415 5M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 83 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 415mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 83 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 415mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.
OMEGA tooth design and fabric cover for quieter operation
OMEGA tooth design and fabric cover for quieter operation
Counter rotated cords ensure the belt does not have a pull bias
Aramid fibres are blended into the rubber compound for a tooth structure wi
Related links
- OPTIBELT 415 5M 25 Timing Belt 83 Teeth 25 mm Width
- OPTIBELT 415 5M 15 Timing Belt 83 Teeth 15 mm Width
- OPTIBELT 950 5M 9 Timing Belt 190 Teeth 9 mm Width
- OPTIBELT 1790 5M 9 Timing Belt 358 Teeth 9 mm Width
- Contitech 500 5M 9 Timing Belt 100 Teeth 9 mm Width
- OPTIBELT 500 5M 9 Timing Belt 100 Teeth 9 mm Width
- OPTIBELT 755 5M 9 Timing Belt 151 Teeth 9 mm Width
- OPTIBELT 1200 5M 9 Timing Belt 240 Teeth 9 mm Width
