SKF 2220 M/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- RS Stock No.:
- 207-9778
- Mfr. Part No.:
- 2220 M/C3
- Brand:
- SKF
Subtotal (1 unit)*
$2,094.67
(exc. GST)
$2,304.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,094.67 |
*price indicative
- RS Stock No.:
- 207-9778
- Mfr. Part No.:
- 2220 M/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 180mm | |
| Race Width | 46mm | |
| Ball Material | Steel | |
| Cage Material | Machined Metal | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 40.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 97.5kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | Self-aligning ball bearings | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 180mm | ||
Race Width 46mm | ||
Ball Material Steel | ||
Cage Material Machined Metal | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 40.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 97.5kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series Self-aligning ball bearings | ||
Limiting Speed 4800rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 100mm and outside diameter 180mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Cylindrical type bore
Steel bearing
Related links
- SKF 2220 M 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2220 K/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2220 KM/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- FAG 2220-K-M-C3 100 mm ID Self-Aligning Ball Bearing -, 180 mm OD
- FAG 1220-K-M-C3 100 mm ID Self-Aligning Ball Bearing -, 180 mm OD
- SKF 2320 M/C3 100 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 1220 K/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1220/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
