NTN 6200LLUC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- RS Stock No.:
- 148-771
- Mfr. Part No.:
- 6200LLUC3/5K
- Brand:
- NTN
Subtotal (1 unit)*
$9.30
(exc. GST)
$10.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.30 |
*price indicative
- RS Stock No.:
- 148-771
- Mfr. Part No.:
- 6200LLUC3/5K
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 10mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 30mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 2.39kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 5.65kN | |
| Standards/Approvals | No | |
| Limiting Speed | 18000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 10mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 30mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 2.39kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 5.65kN | ||
Standards/Approvals No | ||
Limiting Speed 18000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.
Radial clearance class is C3
Operating temperature is 25 °C to 110 °C
Related links
- NTN 6200ZZC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200ZZCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6200LLUCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NTN 6903JRXLLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- NTN 6200CM 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- FAG 62200-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- FAG S6209-2RSR-FD 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- FAG S6200-2RS-FD 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
