SKF 32213 Taper 65 mm ID Tapered Roller Bearing, 120 mm OD
- RS Stock No.:
- 208-0045
- Mfr. Part No.:
- 32213
- Brand:
- SKF
Subtotal (1 unit)*
$209.94
(exc. GST)
$230.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.94 |
*price indicative
- RS Stock No.:
- 208-0045
- Mfr. Part No.:
- 32213
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 65mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Cup Width | 27mm | |
| Limiting Speed | 5600rpm | |
| Bearing Material | Steel | |
| Cone Width | 33.35mm | |
| Static Load Rating | 193kN | |
| Outside Diameter | 120mm | |
| Bearing Dynamic Load Rating | 154kN | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Race Type | Tapered | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 65mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Cup Width 27mm | ||
Limiting Speed 5600rpm | ||
Bearing Material Steel | ||
Cone Width 33.35mm | ||
Static Load Rating 193kN | ||
Outside Diameter 120mm | ||
Bearing Dynamic Load Rating 154kN | ||
Standards/Approvals No | ||
End Type Shielded | ||
Race Type Tapered | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
SKF Tapered Roller Bearing, 120mm Outside Diameter, Cylindrical Bore - 32213
This tapered roller bearing is designed for high-performance applications where precision and reliability are required. With an inside diameter of 65mm and an outside diameter of 120mm, it ensures optimal fit and functionality. Its tapered design allows for efficient load distribution.
Features & Benefits
• High static load rating of 193kN ensures durability
• Dynamic load rating of 186kN supports heavy workloads
• Limiting speed of 5600r/min enhances operational efficacy
• Cylindrical bore type facilitates ease of installation
Applications
• Used in automotive gearboxes for efficient motion transfer
• Ideal for construction machinery for consistent performance
• Employed in industrial equipment requiring stable operation
How does this bearing support maintenance?
It is designed for easy mounting and dismounting, which simplifies maintenance.
Can this product be used in high-temperature environments?
Yes, it is designed to operate effectively in high-temperature environments, depending on the specific conditions and lubrication used.
Related links
- Timken 32213 Taper 65 mm ID Metric Roller Bearing, 120 mm OD
- RS PRO 32213 Taper 65 mm ID Roller Bearing, 120 mm OD
- SKF 30213 Taper 65 mm ID Roller Bearing, 120 mm OD
- SKF 33213 Taper 65 mm ID Roller Bearing, 120 mm OD
- SKF C 2213 KTN9 Taper 65 mm ID Roller Bearing, 120 mm OD
- SKF C 2213 KTN9/C3 Taper 65 mm ID Roller Bearing, 120 mm OD
- FAG 33213 Taper Roller 65 mm ID Tapered Roller Bearing, 120 mm OD
- NSK 30213J Taper 65 mm ID Taper Roller Bearing, 120 mm OD
