SKF 2320 KM/C3 100 mm ID 2 Row Ball Bearing -, 215 mm OD
- RS Stock No.:
- 233-0630
- Mfr. Part No.:
- 2320 KM/C3
- Brand:
- SKF
Subtotal (1 unit)*
$3,773.41
(exc. GST)
$4,150.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,773.41 |
*price indicative
- RS Stock No.:
- 233-0630
- Mfr. Part No.:
- 2320 KM/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 215mm | |
| Race Width | 73mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 80kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 190kN | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Bore Type | Tapered | |
| Limiting Speed | 4000rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 215mm | ||
Race Width 73mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 80kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 190kN | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Bore Type Tapered | ||
Limiting Speed 4000rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
SKF Ball Bearing, 215mm Outside Diameter, 190 kN Dynamic Load Rating - 2320 KM/C3
This self-aligning ball bearing is designed for performance-driven applications, providing dependable support and efficiency in machinery. Its sturdy construction, crafted from high-quality steel, ensures a long-lasting solution for various industrial contexts. The tapered bore design allows the bearing to align itself, reducing operational friction and enhancing its lifespan.
Features & Benefits
• Durable steel construction minimises wear and prolongs service life
• Open type design facilitates easy lubrication access
• C3 clearance accommodates high load variations during operation
• Self-aligning capability reduces maintenance requirements
• Double row ball configuration enhances load distribution
Applications
• Employed in conveyor systems for improved load handling
• Suitable for rotating machinery in manufacturing settings
• Commonly found in electric motors and pumps
• Utilised in automation equipment for improved performance
What type of lubrication is recommended for this?
Using high-quality grease designed for high-load bearings is advisable for optimal performance.
Can this bear significant load during continuous operation?
Yes, it can manage heavy loads with a dynamic load rating of 190kN, ensuring consistency in robust conditions.
What tools are needed for installation?
Basic hand tools, including wrenches and a bearing puller, are generally adequate for installation.
Is it suitable for use in high-temperature environments?
It is advisable to verify the specific temperature ratings of the lubricant, as high temperatures may impact the bearing's performance over time.
How it can be determine if this is the right bearing for my application?
Evaluating load requirements, speed, and alignment needs will assist in verifying compatibility with your specific application conditions.
Related links
- SKF 2320 M/C3 100 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 1320 K/C3 100 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF 2220 KM/C3 100 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1224 KM/C3 120 mm ID 2 Row Ball Bearing -, 215 mm OD
- SKF NJ 2320 ECML/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 2320 ECML/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NJ 2320 ECP/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJG 2320 VH/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
