SKF 6322/C3VL0241 1 Row Ball Bearing - 110 mm ID, 240 mm OD

Subtotal (1 unit)*

$7,955.11

(exc. GST)

$8,750.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,955.11

*price indicative

RS Stock No.:
207-5376
Mfr. Part No.:
6322/C3VL0241
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

110mm

Outside Diameter

240mm

Race Width

50mm

Race Material

Steel

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

180kN

Dynamic Load Rating

216kN

Series

3 Medium

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

3800rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE

SKF Ball Bearing, 110 mm ID, 240 mm OD - 6322/C3VL0241


This SKF ball bearing is designed to deliver reliable and durable service. You'll find it commonly used in electric generators and motors. Known as an INSOCOAT bearing, it's coated with an insulating aluminium oxide layer that stops electric current from passing through the unit. This prevents surface damage and ensures that its lubrication doesn't degrade quickly, so you don't have to worry about frequent maintenance. The bearing also features a large internal clearance which accommodates thermal expansion, so it's the ideal choice for high-temperature applications.

• Open-end type bearing for low friction generation

• INSOCOAT insulation makes the bearing suitable for use in generators and motors

• Inside diameter of 110 mm, outside diameter of 240 mm

• Versatile race width of 50 mm

Application Information


• Railways

• Electric motors and generators

• Wind energy

What type of coating method is used in INSOCOAT bearings?


The aluminium-oxide layer is added to the bearing using a plasma-coating technology that ensures a smooth, quality finish.

Are INSOCOAT bearings susceptible to condensation?


No – INSOCOAT bearings from SKF are treated with a sealant that prevents condensation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy