- RS Stock No.:
- 207-5374
- Mfr. Part No.:
- 6322 M/C3
- Brand:
- SKF
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,981.03
(exc. GST)
$3,279.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,981.03 |
- RS Stock No.:
- 207-5374
- Mfr. Part No.:
- 6322 M/C3
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SKF Ball Bearing, 110 mm ID, 240 mm OD - 6322 M/C3
When you're looking for a bearing that can handle a large load at a high operating speed, turn to SKF's deep-groove, single-row ball bearing. It can be used at speeds of up to 5,300 rpm and handles loads of up to 11.1 kg. This low-maintenance choice operates quietly and meets electrostatic control standards laid out by both the EU and UK. You'll find this common bearing type being used in heavy industrial equipment machinery, such as wind turbines, conveyors and railway equipment, with parts that rotate at high speeds.
• Open end type
• Deep-groove design for low friction torque
• Low noise and vibration
• Inside diameter of 110 mm
• Outside diameter of 240 mm
• Race width of 50 mm
• Deep-groove design for low friction torque
• Low noise and vibration
• Inside diameter of 110 mm
• Outside diameter of 240 mm
• Race width of 50 mm
Application Information
• Food and beverage industries
• Automation systems
• Agricultural machinery
• Automation systems
• Agricultural machinery
Why should I use a deep-groove ball bearing?
Deep-groove ball bearings can support both radial and axial loads, so they can be used where pressure will be applied to a shaft both along its length and from the side. They operate with minimal friction, so they're long-lasting and aren't at risk of overheating.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 110mm |
Outside Diameter | 240mm |
Race Width | 50mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Machined Metal |
Number of Rows | 1 |
Static Load Rating | 180kN |
Dynamic Load Rating | 203kN |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Partial Bearing Code | 6322 |
Related links
- SKF 6322 M/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type...
- SKF 6322/C3 Single Row Deep Groove Ball Bearing- Open Type 110mm...
- SKF 6322 Single Row Deep Groove Ball Bearing- Open Type 110mm I.D,...
- SKF 6322/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type...
- SKF 6032 M/C3 Single Row Deep Groove Ball Bearing- Open Type 160mm...
- SKF 6310 M/C3 Single Row Deep Groove Ball Bearing- Open Type 50mm...
- SKF 61822/C3 Single Row Deep Groove Ball Bearing- Open Type 110mm...
- SKF 6222/C3 Single Row Deep Groove Ball Bearing- Open Type 110mm...