SKF 628/8-2RS1 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- RS Stock No.:
- 207-8237
- Mfr. Part No.:
- 628/8-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
$35.78
(exc. GST)
$39.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 161 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.78 |
*price indicative
- RS Stock No.:
- 207-8237
- Mfr. Part No.:
- 628/8-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 8mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 16mm | |
| Race Width | 5mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 570kN | |
| Dynamic Load Rating | 1.33kN | |
| Standards/Approvals | No | |
| Series | 628/8-2RS1 | |
| Bore Type | Parallel | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 8mm | ||
Product Type Ball Bearing | ||
Outside Diameter 16mm | ||
Race Width 5mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 570kN | ||
Dynamic Load Rating 1.33kN | ||
Standards/Approvals No | ||
Series 628/8-2RS1 | ||
Bore Type Parallel | ||
Limiting Speed 26000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Deep-Groove Ball Bearing, 8mm ID, 16mm OD - 628/8-2RS1
This deep-groove ball bearing from SKF is an innovative solution designed to support the effective running of your machinery. You can rely on it to support radial and axial loads in both directions and it prevents the misalignment of moving parts during operation to prevent damage to equipment. The precision raceway and quality bearing balls establish optimal lubricant conditions. They also reduce noise and vibration to reduce machine wear and improve workplace comfort. You can install this unit in high-speed and very high-speed applications.
• Bearing steel construction for a robust and durable component suited to harsh ambient conditions
• Seals prevent the entry of dust, moisture and other contaminants and protect the internal raceway and balls
• Cylindrical bore gives a high load-carrying capacity
Applications
• Medical imaging equipment
• Motor vehicle wheels
• Machine tool operations
How are bearings measured?
The size of a bearing depends on its inner diameter (ID), outer diameter (OD) and race width, which is the groove in which the balls roll. These measurements are given in millimetres (mm). Different applications use various sizes of bearing. You may even have to choose different size bearings for the same application, for example, if you work with complex agricultural or industrial machinery.
Related links
- SKF W 628/8-2RS1 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- SKF 628/8-2Z 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- SKF W 628/8-2Z 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- SKF W 619/8-2RS1 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- SKF 630/8-2RS1 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF 619/8-2RS1 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- SKF 638/8-2Z 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- SKF W 638/8-2Z 1 Row Ball Bearing - 8 mm ID, 16 mm OD
