SKF 6322 M/C3VL0241 1 Row Ball Bearing - 110 mm ID, 240 mm OD

Subtotal (1 unit)*

$7,490.47

(exc. GST)

$8,239.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,490.47

*price indicative

RS Stock No.:
207-5375
Mfr. Part No.:
6322 M/C3VL0241
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

110mm

Product Type

Ball Bearing

Outside Diameter

240mm

Race Width

50mm

Cage Material

Machined Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

180kN

Internal Clearance

C3

Dynamic Load Rating

216kN

Series

M/C3VL0241

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

5300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The SKF Deep groove ball bearing is particularly versatile. It has a 110mm bore diameter and 240mm outside diameter. This is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.

Single row

Cylindrical type bore

Steel type bearing

  • RS Stock No. 0461968
  • Mfr. Part No. 61838 MA/C3
Each
$3,066.85
  • RS Stock No. 0706709
  • Mfr. Part No. 6322CM
Each
$1,155.95
  • RS Stock No. 0462763
  • Mfr. Part No. 51144 M
Each
$4,521.18
  • RS Stock No. 2076405
  • Mfr. Part No. 6014/C3
Each
$138.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy