SKF 6320 1 Row Ball Bearing - 100 mm ID, 215 mm OD

Subtotal (1 unit)*

$988.22

(exc. GST)

$1,087.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$988.22

*price indicative

RS Stock No.:
207-5362
Mfr. Part No.:
6320
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

100mm

Product Type

Ball Bearing

Outside Diameter

215mm

Race Width

47mm

Ball Material

Steel

Cage Material

Sheet Metal

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

140kN

Internal Clearance

CN

Dynamic Load Rating

174kN

Bore Type

Parallel

Standards/Approvals

No

Series

6320

Limiting Speed

4300rpm

Flange Outside Diameter

215mm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
FR

SKF Ball Bearing, Deep-Groove Bearing Type, Open-Ended, 100mm ID, 215mm OD - 6320


You need your machines to turn quickly and efficiently, so get things rolling with this ball bearing from SKF. It's a deep-groove type that supports axial and radial loads in both directions. This makes it suitable for use with electric motors, conveyors and pumps. The unit is configured to be low friction, which helps it to handle fast speeds up to 4,300r/min without generating too much heat, so it stays cool under pressure. It's also designed for reduced noise and vibration to minimise wear, making it an effective and long-lasting component.

Features & Benefits


• Cylindrical shape makes mounting quick to maximise uptime

• Caged balls ensure loads are supported evenly

• Constructed from strong and corrosion-resistant steel to keep maintenance low

Applications


• Robotics systems

• Machine tools

• Milling machines

What's the dynamic load rating of this ball bearing?


This ball bearing has a dynamic load rating of 174kN, so you can trust it to handle heavy forces while it rotates.

What size is the ball bearing?


It has an inner diameter of 100mm and an outer diameter of 215mm, so it's a solid choice for use with larger pieces of machinery.

Each
$37.74
Each
$9.35
  • RS Stock No. 0146003
  • Mfr. Part No. S6005EEFD
Each
$100.42
Each
$40.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy