SKF 6011/C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 505-902
- Mfr. Part No.:
- 6011/C3
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save $10.02
View bulk pricing optionsSubtotal (1 unit)*
$59.56
(exc. GST)
$65.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $59.56 | - |
| 6 - 24 | $57.89 | $10.02 |
| 25 + | $56.01 | $88.75 |
*price indicative
- RS Stock No.:
- 505-902
- Mfr. Part No.:
- 6011/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 21.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 29.6kN | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 21.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 29.6kN | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 10000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
SKF Ball Bearing, 55mm Inside Diameter, 90mm Outside Diameter - 6011/C3
This ball bearing belongs to the category of deep groove ball bearings, specifically designed for high-performance applications. With an inside diameter of 55mm and an outside diameter of 90mm, it offers a race width of 18mm, making it suitable for various mechanical tasks. The open type design allows for easy maintenance and the C3 bearing clearance ensures a snug fit in dynamic environments.
Features & Benefits
• Designed for high-speed applications with a limit speed of 16,000rpm
• C3 clearance allows for increased operational efficiency
• Capable of handling heavy loads with a dynamic load rating of 29.6kN
• Open type facilitates simple assembly and maintenance
• Constructed from robust steel for improved durability
• Single row configuration reduces friction for smoother operation
• C3 clearance allows for increased operational efficiency
• Capable of handling heavy loads with a dynamic load rating of 29.6kN
• Open type facilitates simple assembly and maintenance
• Constructed from robust steel for improved durability
• Single row configuration reduces friction for smoother operation
Applications
• Utilised in automation systems for reliable rotation
• Serves in electric motors to enhance performance
• Best suited for mechanical assemblies requiring minimal space
• Employed in industrial machinery to ensure efficient operation
• Serves in electric motors to enhance performance
• Best suited for mechanical assemblies requiring minimal space
• Employed in industrial machinery to ensure efficient operation
What load capabilities should I consider when selecting this bearing for my machinery?
The bearing supports a dynamic load rating of 29.6kN, which is suitable for various applications requiring robust load handling.
How does the open type feature impact installation and maintenance?
The open design allows for straightforward installation and easier access for lubrication, ensuring consistent performance over time.
What advantages does the C3 clearance provide in high-speed operations?
C3 clearance accommodates thermal expansion during operation, reducing the risk of seisure and maintaining efficiency at high speeds.
In what environments is this bearing most effectively deployed?
This bearing performs well in industries where high speeds and heavy loads are present, such as automation and mechanical engineering.
- RS Stock No. 2337070
- Mfr. Part No. 16011/C3
Each
$127.26
- RS Stock No. 0505912
- Mfr. Part No. 6011-2Z/C3
Each
$70.06
Related links
- FAG 6011-C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011-2RS1/C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011-2Z/C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011-2Z 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011-2RS1 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2Z-C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2RSR-C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD












