SKF 3307 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$301.70

(exc. GST)

$331.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$301.70-
13 - 24$295.811%
25 +$287.794%

*price indicative

RS Stock No.:
195-9546
Mfr. Part No.:
3307 A-2RS1TN9/MT33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Angular Contact Ball Bearing

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

34.9mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Sealed

Number of Rows

2

Internal Clearance

CN

Static Load Rating

38kN

Contact Angle

30°

Dynamic Load Rating

54kN

Standards/Approvals

No

Series

3 Medium

Bore Type

Parallel

Limiting Speed

6000rpm

Bearing Type

Double Row Angular Contact Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
AT

SKF 3 Medium Series Angular Contact Ball Bearing, 35mm Inside Diameter, 80mm Outside Diameter - 3307 A-2RS1TN9/MT33


This angular contact ball bearing is designed for precision and durability in various industrial applications. With an inner diameter of 35mm and outer diameter of 80mm, it features a double row for improved load distribution. The sealing arrangement ensures protection against contaminants, making it suitable for demanding environments.

Features & Benefits


• Offers high dynamic load rating of 54kN for heavy-duty requirements

• Sealed design protects against moisture and debris ingress

• Non-metallic cage reduces friction, enhancing lifespan

• Lightweight at 0.73kg for efficient handling

• Designed for parallel bore configuration, ensuring easy installation

• Complies with medium series specifications, suitable for versatile uses

Applications


• Used for automation systems requiring reliable components

• Suitable for machinery in electrical and mechanical industries

• Ideal for in high-speed environments

• Recommended for construction equipment for enhanced durability

How does the sealing arrangement contribute to performance?


The sealing arrangement ensures that the bearing is protected from external contaminants, thereby prolonging its operational life and maintaining performance in harsh environments.

What is the advantage of having a double row design?


The double row design allows for better load handling capability, balancing forces more effectively, which reduces wear and tear on the bearing.

What operating speeds can be expected with this bearing?


It has a reference speed of 8500 r/min and a limiting speed of 6000 r/min, making it suitable for high-speed applications without compromising reliability.

What material is used for the balls and cage?


The balls are made of steel, while the cage is non-metallic, contributing to lower friction and improved longevity of the bearing.

How does this bearing perform under various load conditions?


With a static load rating of 38kN and dynamic rating of 54kN, it offers excellent performance under both static and dynamic load conditions, making it highly versatile for different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy