SKF 3307 ATN9/C3 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$235.01

(exc. GST)

$258.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$235.01-
13 - 24$230.391%
25 +$224.154%

*price indicative

RS Stock No.:
195-9547
Mfr. Part No.:
3307 ATN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

34.9mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

2

Static Load Rating

38kN

Internal Clearance

C3

Contact Angle

30°

Dynamic Load Rating

54kN

Standards/Approvals

No

Series

3 Medium

Bore Type

Parallel

Limiting Speed

8500rpm

Race Type

Plain

Bearing Type

Double Row Angular Contact Ball

RoHS Status: Exempt

COO (Country of Origin):
AT

SKF Ball Bearing, 35mm Inside Diameter, 80mm Outside Diameter - 3307 ATN9/C3


This ball bearing is a high-performance double row angular contact ball bearing designed for a variety of mechanical applications. With an inner diameter of 35mm and an outer diameter of 80mm, it features a race width of 34.9mm. Its open type design facilitates optimal operation in various environments, while the robust steel construction ensures durability and longevity under demanding conditions.

Features & Benefits


• Dual row design enhances load distribution and stability
• C3 clearance optimises operational efficiency and reduces wear
• Open type allows for easier lubrication access
• High dynamic load rating of 54 kN supports heavy loads
• Non-metallic cage material minimises friction and wear
• Suitable for parallel bore applications for versatile use

Applications


• Utilised in electrical motor assemblies for efficient motion
• Integrated within automation equipment for reliable operation
• Employed in machinery where high load capacity is essential
• Used in precision instruments for smooth rotational movement

What makes this product suitable for high-load applications?


The bearing has a dynamic load rating of 54 kN, which supports heavy loads while maintaining performance and longevity. Its robust steel construction adds to its high load capacity, making it Ideal for demanding industrial applications.

How does the open type design benefit maintenance?


The open configuration allows for easy access to lubrication, ensuring that the bearing can be adequately maintained and serviced without disassembly, leading to improved durability and performance in various environments.

What is the significance of the C3 clearance in this bearing?


The C3 clearance design accommodates thermal expansion and ensures a proper fit during operation, which helps reduce friction and prolong the bearing's lifespan, especially in applications with varying temperatures.

How does the non-metallic cage contribute to performance?


The non-metallic cage reduces friction and wear between the balls and the raceways, allowing for smoother operation and increased efficiency in applications requiring high speeds and load capacity.

What conditions are Ideal for using this bearing?


This bearing performs well in environments where load variations and speed fluctuations occur, making it suitable for automation and mechanical systems that demand reliability and precision.

Each
$308.88
Each
$314.32
Each
$629.27
Each
$195.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy