SKF 3208 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- RS Stock No.:
- 505-631
- Mfr. Part No.:
- 3208 A-2RS1TN9/MT33
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$256.73
(exc. GST)
$282.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $256.73 | - |
| 6 - 11 | $250.23 | 2% |
| 12 + | $240.07 | 6% |
*price indicative
- RS Stock No.:
- 505-631
- Mfr. Part No.:
- 3208 A-2RS1TN9/MT33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 30.2mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Static Load Rating | 36.5kN | |
| Contact Angle | 30° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 48kN | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Limiting Speed | 5600rpm | |
| Race Type | Plain | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 30.2mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Static Load Rating 36.5kN | ||
Contact Angle 30° | ||
Internal Clearance CN | ||
Dynamic Load Rating 48kN | ||
Bore Type Parallel | ||
Series 2 Light | ||
Standards/Approvals No | ||
Limiting Speed 5600rpm | ||
Race Type Plain | ||
Bearing Type Double Row Angular Contact Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
SKF Angular Contact Ball Bearing, 40mm Inside Diameter, 80mm Outside Diameter - 3208A-2RS1TN9/MT33
This angular contact ball bearing is a double row design, expertly crafted for precise applications in industrial settings. With an inside diameter of 40mm and an outside diameter of 80mm, this model ensures seamless operation while providing various load ratings. Sealed on both sides, it is designed to safeguard against contaminants for enhanced longevity.
Features & Benefits
• Rated for static loads up to 36.5kN for robust performance
• Dynamic load rating of 48kN accommodates significant operational demands
• Non-metallic cage material reduces friction and wear
• Designed for high-speed applications with a limiting speed of 5600 r/min
Applications
• Used for automation systems where precision is crucial
• Can be incorporated into electrical equipment and machinery
• Frequently utilised in the mechanical industry for dynamic load
• Ideal for requiring high-speed rotating components
What are the benefits of using a double row angular contact design?
The double row design allows for increased load capacity and improved stability, making it suitable for applications where simultaneous axial and radial loads occur.
How does the sealing arrangement enhance performance?
The seals on both sides prevent contaminants from entering the bearing, thereby reducing maintenance requirements and extending service life.
What factors should be considered for optimal performance and longevity?
Factors include ensuring proper installation, considering the environment (temperature and exposure to contaminants), and selecting appropriate lubrication for the application.
SKF 3208 A-2RS1TN9/C3MT33 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- RS Stock No. 1959531
- Mfr. Part No. 3208 A-2RS1TN9/C3MT33
Each
$223.68
- RS Stock No. 2079874
- Mfr. Part No. 3208 A-2RS1/MT33
Each
$358.27
- RS Stock No. 2079876
- Mfr. Part No. 3208 A-2ZTN9/MT33
Each
$256.77
- RS Stock No. 2851759
- Mfr. Part No. 3208 ATN9
Each
$201.12
Related links
- SKF 3208 A-2RS1TN9/C3MT33 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 ATN9/C3 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A/C3 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SNR 3208A 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2RS1/MT33 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2Z/MT33 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SNR 3208AC3 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width










