Infineon NOR 64 MB CFI Flash Memory 48-Pin BGA, S29GL064S70BHI030
- RS Stock No.:
- 193-8826
- Mfr. Part No.:
- S29GL064S70BHI030
- Brand:
- Infineon
This image is representative of the product range
Add 85 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$41.21
(exc. GST)
$45.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 240 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 80 | $8.242 | $41.21 | - |
| 85 - 165 | $8.038 | $40.19 | 2% |
| 170 + | $7.912 | $39.56 | 4% |
*price indicative
- RS Stock No.:
- 193-8826
- Mfr. Part No.:
- S29GL064S70BHI030
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Flash Memory | |
| Memory Size | 64MB | |
| Interface Type | CFI | |
| Package Type | BGA | |
| Pin Count | 48 | |
| Organisation | 8M x 8 bit | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Asynchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 840μm | |
| Length | 8.15mm | |
| Width | 6.15mm | |
| Standards/Approvals | No | |
| Series | S29GL064S | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 8K | |
| Supply Current | 50mA | |
| Maximum Random Access Time | 70ns | |
| Number of Bits per Word | 8 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Flash Memory | ||
Memory Size 64MB | ||
Interface Type CFI | ||
Package Type BGA | ||
Pin Count 48 | ||
Organisation 8M x 8 bit | ||
Mount Type Surface | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Asynchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 840μm | ||
Length 8.15mm | ||
Width 6.15mm | ||
Standards/Approvals No | ||
Series S29GL064S | ||
Automotive Standard AEC-Q100 | ||
Number of Words 8K | ||
Supply Current 50mA | ||
Maximum Random Access Time 70ns | ||
Number of Bits per Word 8 | ||
Related links
- Infineon NOR 64 MB CFI Flash Memory 48-Pin BGA
- Cypress Semiconductor 64 MB CFI Flash Memory 48-Pin TSOP, S29JL064J55TFI000
- Infineon NOR 8 MB CFI Flash Memory 48-Pin TSOP, S29AL008J70TFI013
- Infineon NOR 8 MB CFI Flash Memory 48-Pin TSOP
- Infineon NOR 32 MB CFI Flash Memory 48-Pin TSOP, S29JL032J70TFI020
- Infineon NOR 32 MB CFI Flash Memory 48-Pin TSOP, S29JL032J70TFI323
- Infineon NOR 32 MB CFI Flash Memory 48-Pin TSOP
- Infineon NOR 16 MB CFI Flash Memory 48-Pin TSOP, S29AL016J70TFI013
